RSMF3JT220R
Images are for reference only
See Product Specifications
See Product Specifications
708-RSMF3JT220R
RSMF3JT220R
Mfr.:
Description:
Metal Oxide Resistors RES, MOM, 3W, 220 ohm, 5%
Metal Oxide Resistors RES, MOM, 3W, 220 ohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp3.724 | Rp37.240 | |
| Rp2.789 | Rp69.725 | |
| Rp2.477 | Rp247.700 | |
| Rp2.091 | Rp522.750 | |
| Rp1.780 | Rp890.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp1.504 | Rp1.504.000 | |
| Rp1.358 | Rp6.790.000 | |
| Rp1.266 | Rp12.660.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
