RSPF2FT90K9
Images are for reference only
See Product Specifications
See Product Specifications
708-RSPF2FT90K9
RSPF2FT90K9
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 2W, 90.9 Kohm, 1%
Metal Oxide Resistors RES, MO, 2W, 90.9 Kohm, 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp1.743 | Rp4.357.500 | |
| Rp1.614 | Rp12.105.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
