RTAN0603DTC390R
Images are for reference only
See Product Specifications
See Product Specifications
708-RTAN0603DTC390R
RTAN0603DTC390R
Mfr.:
Description:
Thin Film Resistors - SMD 390Ohms 0.15W 50ppm 0603 0.005 Tant Nit AEC-Q200
Thin Film Resistors - SMD 390Ohms 0.15W 50ppm 0603 0.005 Tant Nit AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.522 | Rp7.522 | |
| Rp5.577 | Rp55.770 | |
| Rp3.889 | Rp388.900 | |
| Rp3.357 | Rp839.250 | |
| Rp2.935 | Rp1.467.500 | |
| Rp2.679 | Rp2.679.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.385 | Rp11.925.000 | |
| Rp2.293 | Rp22.930.000 | |
| Rp2.183 | Rp54.575.000 | |
Similar Products
Datasheet
Other
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
