RTAN0805DTC113K
Images are for reference only
See Product Specifications
See Product Specifications
708-RTAN0805DTC113K
RTAN0805DTC113K
Mfr.:
Description:
Thin Film Resistors - SMD 113kOhm 0.2W 50ppm 0805 0.005 Tant Nit AEC-Q200
Thin Film Resistors - SMD 113kOhm 0.2W 50ppm 0805 0.005 Tant Nit AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.990 | Rp8.990 | |
| Rp6.623 | Rp66.230 | |
| Rp4.623 | Rp462.300 | |
| Rp3.981 | Rp995.250 | |
| Rp3.486 | Rp1.743.000 | |
| Rp3.174 | Rp3.174.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.844 | Rp14.220.000 | |
| Rp2.734 | Rp27.340.000 | |
| Rp2.587 | Rp64.675.000 | |
Similar Products
Datasheet
Other
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
