RV221K10T
Images are for reference only
See Product Specifications
See Product Specifications
708-RV221K10T
RV221K10T
Mfr.:
Description:
Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE
Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.14.500 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp2.807 | Rp28.070 | |
| Rp2.202 | Rp220.200 | |
| Full Reel (Order in multiples of 500) | ||
| Rp2.073 | Rp1.036.500 | |
| Rp1.926 | Rp1.926.000 | |
| Rp1.853 | Rp4.632.500 | |
| Rp1.816 | Rp9.080.000 | |
| Rp1.761 | Rp44.025.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
