SM4124FT154R
Images are for reference only
See Product Specifications
See Product Specifications
708-SM4124FT154R
SM4124FT154R
Mfr.:
Description:
Wirewound Resistors - SMD RES, WW, 4124, 154 ohm, 1%, 2W
Wirewound Resistors - SMD RES, WW, 4124, 154 ohm, 1%, 2W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 800) | ||
| Rp10.090 | Rp8.072.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
