SP3AJT47R0
Images are for reference only
See Product Specifications
See Product Specifications
708-SP3AJT47R0
SP3AJT47R0
Mfr.:
Description:
Wirewound Resistors - Through Hole RES, WW, 4W, 47 ohm, 5%
Wirewound Resistors - Through Hole RES, WW, 4W, 47 ohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp9.888 | Rp98.880 | |
| Rp7.540 | Rp188.500 | |
| Rp6.733 | Rp673.300 | |
| Rp5.889 | Rp1.472.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp5.339 | Rp2.669.500 | |
| Rp4.256 | Rp4.256.000 | |
| Rp4.110 | Rp20.550.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
