VM10JB100R

SEI Stackpole
708-VM10JB100R
VM10JB100R

Mfr.:

Description:
Wirewound Resistors - Through Hole 100Ohms 10W 5% VERT MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201
Can Dispatch Immediately
On Order:
600
Expected 15/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.850 Rp23.850
Rp15.612 Rp156.120
Rp11.980 Rp299.500
Rp10.806 Rp1.080.600
Rp9.742 Rp2.435.500
Rp8.659 Rp5.195.400
Rp7.724 Rp9.268.800
Rp6.678 Rp36.061.200

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 Ohms
10 W
700 V
5 %
Radial
800 PPM / C
16 mm
12 mm
35 mm
- 55 C
+ 275 C
VM
Bulk
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 600
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.