VM3JBR500
Images are for reference only
See Product Specifications
See Product Specifications
708-VM3JBR500
VM3JBR500
Mfr.:
Description:
Wirewound Resistors - Through Hole RES, 3W, 0.5 ohm, 5%, VERT MT
Wirewound Resistors - Through Hole RES, 3W, 0.5 ohm, 5%, VERT MT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.394 | Rp5.091.000 | |
| Rp3.119 | Rp14.035.500 | |
| Rp3.045 | Rp27.405.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
