WW3FT1K00
Images are for reference only
See Product Specifications
See Product Specifications
708-WW3FT1K00
WW3FT1K00
Mfr.:
Description:
Wirewound Resistors - Through Hole 1KOhms 3W 1% Std Precision
Wirewound Resistors - Through Hole 1KOhms 3W 1% Std Precision
Datasheet:
In Stock: 2.972
-
Stock:
-
2.972 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.263 | Rp19.263 | |
| Rp12.585 | Rp125.850 | |
| Rp9.632 | Rp240.800 | |
| Rp8.659 | Rp865.900 | |
| Rp7.797 | Rp1.949.250 | |
| Rp7.063 | Rp3.531.500 | |
| Rp6.384 | Rp6.384.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp6.384 | Rp12.768.000 | |
| Rp5.229 | Rp20.916.000 | |
| Rp4.990 | Rp39.920.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
