WW5JB1R60
Images are for reference only
See Product Specifications
See Product Specifications
708-WW5JB1R60
WW5JB1R60
Mfr.:
Description:
Wirewound Resistors - Through Hole 100Ohms 0.5W Axial Std Precision WW
Wirewound Resistors - Through Hole 100Ohms 0.5W Axial Std Precision WW
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.005 | Rp31.005 | |
| Rp17.832 | Rp178.320 | |
| Rp14.530 | Rp363.250 | |
| Rp10.879 | Rp1.087.900 | |
| Rp9.723 | Rp2.916.900 | |
| Rp8.402 | Rp4.201.000 | |
| Rp7.724 | Rp7.724.000 | |
| Rp6.898 | Rp34.490.000 | |
| Rp6.550 | Rp65.500.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
