WWF2JT43R0
Images are for reference only
See Product Specifications
See Product Specifications
708-WWF2JT43R0
WWF2JT43R0
Mfr.:
Description:
Wirewound Resistors - Through Hole 910Ohms 1W Axial Fusing WW
Wirewound Resistors - Through Hole 910Ohms 1W Axial Fusing WW
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.767 | Rp24.767 | |
| Rp14.273 | Rp142.730 | |
| Rp11.631 | Rp290.775 | |
| Rp8.696 | Rp869.600 | |
| Rp7.779 | Rp1.944.750 | |
| Rp6.935 | Rp3.467.500 | |
| Rp6.366 | Rp6.366.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp6.366 | Rp12.732.000 | |
| Rp5.577 | Rp22.308.000 | |
| Rp5.229 | Rp41.832.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
