132C4AA,BK

SERPAC
635-132C4AABK
132C4AA,BK

Mfr.:

Description:
Enclosures, Boxes & Cases Clear Top Desktop Enclosure w/ 4AA Battery Compartment, 4.38x3.25x2.00in.
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
Rp314.267 Rp314.267
Rp292.986 Rp1.464.930
Rp274.456 Rp2.744.560
Rp249.506 Rp6.237.650
Rp214.648 Rp10.732.400
Rp189.698 Rp18.969.800
Rp166.031 Rp41.507.750
Rp153.739 Rp76.869.500
Rp142.365 Rp142.365.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.38 in
3.25 in
2 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 99,790 g
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
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.