172i2AA,GY
Images are for reference only
See Product Specifications
See Product Specifications
635-172I2AA-GY
172i2AA,GY
Mfr.:
Description:
Enclosures, Boxes & Cases S Series 0.01" Recessed Top w/ 2AA Batt Comp 6.88 x 4.88 x 2.00", Gray
Enclosures, Boxes & Cases S Series 0.01" Recessed Top w/ 2AA Batt Comp 6.88 x 4.88 x 2.00", Gray
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp500.846 | Rp500.846 | |
| Rp437.002 | Rp2.185.010 | |
| Rp387.834 | Rp3.878.340 | |
| Rp350.225 | Rp8.755.625 | |
| Rp324.357 | Rp16.217.850 | |
| Rp300.324 | Rp30.032.400 | |
| Rp271.337 | Rp67.834.250 | |
| Rp251.340 | Rp125.670.000 |
Compliance Codes
- USHTS:
- 3926909989
- TARIC:
- 8538100090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
