2015,BK

SERPAC
635-2015BK
2015,BK

Mfr.:

Description:
Enclosures, Boxes & Cases A31 Black Solid Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp150.070 Rp150.070
Rp130.807 Rp654.035
Rp116.130 Rp1.161.300
Rp104.939 Rp2.623.475
Rp97.050 Rp4.852.500
Rp89.895 Rp8.989.500
Rp81.273 Rp20.318.250
Rp75.219 Rp37.609.500
Rp69.531 Rp69.531.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
124.7 mm
38.6 mm
2.54 mm
UL 94 HB
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.