BW67DBKCSYL

SERPAC
635-BW67DBKCSYL
BW67DBKCSYL

Mfr.:

Description:
Enclosures, Boxes & Cases BW-67 Series Wrist Enclosure with Yellow Band. Three-Piece Design, Polycarbonate Plastic, Integrated Waterproof Seal, IP 65, 66, 67; NEMA 4X, 12, 13 Ratings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp304.911 Rp304.911
Rp284.363 Rp1.421.815
Rp266.384 Rp2.663.840
Rp242.167 Rp6.054.175
Rp208.227 Rp10.411.350
Rp184.010 Rp18.401.000
Rp161.078 Rp40.269.500
Rp149.153 Rp74.576.500
Rp138.145 Rp138.145.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Yellow
Black
2.85 in
1.79 in
0.65 in
IP67
4X, 12, 13
UL 94 V-2
BW67
Brand: SERPAC
Housing Colour: Yellow
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9113908000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.