CXL64DBKAWH

SERPAC
635-CXL64DBKAWH
CXL64DBKAWH

Mfr.:

Description:
Enclosures, Boxes & Cases CXL Series Waterproof Pendant Encl. w/Looped White Seal, IP 65, 66, 67; NEMA 4X, 12, 13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp248.588 Rp248.588
Rp229.508 Rp1.147.540
Rp213.364 Rp2.133.640
Rp193.917 Rp4.847.925
Rp166.765 Rp8.338.250
Rp148.970 Rp14.897.000
Rp134.660 Rp33.665.000
Rp124.569 Rp62.284.500
Rp115.396 Rp115.396.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Waterproof Pocket
Polycarbonate (PC)
White
White
3.1 in
2.06 in
0.61 in
IP67
4X, 12, 13
UL 94 V-2
CXL
Brand: SERPAC
Housing Colour: White
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.