G10,AL

SERPAC
635-G-10-A
G10,AL

Mfr.:

Description:
Wall Mounted Panel Enclosures 4.38 x 3.25 x .89 AL Wall Mount

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp216.483 Rp216.483
Rp183.093 Rp915.465
Rp169.517 Rp1.695.170
Rp153.189 Rp3.829.725
Rp141.448 Rp7.072.400
Rp129.706 Rp12.970.600
Rp117.231 Rp29.307.750
Rp108.425 Rp54.212.500
Rp100.536 Rp100.536.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Single Gang
Acrylonitrile Butadiene Styrene (ABS)
Almond
4.38 in
3.25 in
0.89 in
IP40
UL 94 HB
Brand: SERPAC
Cover Colour: Almond
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Packaging: Bulk
Product: Cases
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.