RB63P06C16C

SERPAC
635-RB63-P06C16C
RB63P06C16C

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/CLR POLY 6.30 x 3.15 x 2.17"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp418.472 Rp418.472
Rp410.217 Rp2.051.085
Rp410.033 Rp20.501.650
Rp404.162 Rp40.416.200
Rp398.108 Rp99.527.000
Rp393.889 Rp196.944.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
160 mm
80 mm
55 mm
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.