RBF32P04C10C

SERPAC
635-RBF32P04C10C
RBF32P04C10C

Mfr.:

Description:
Miniature Cases – Industrial RB32 Enclosure Top Clear Bottom Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp365.636 Rp365.636
Rp340.869 Rp1.704.345
Rp319.404 Rp3.194.040
Rp290.234 Rp7.255.850
Rp249.689 Rp12.484.450
Rp220.519 Rp22.051.900
Rp185.845 Rp46.461.250
Rp170.618 Rp85.309.000
Rp157.959 Rp157.959.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
65 mm
50 mm
35 mm
IP67
4X, 12, 13
UL 94 V-0
RBF32
Brand: SERPAC
Cover Colour: Clear
Features: Flange Mount, Stainless Steel Bolts and Threaded, Top is Fastened with Two or Four Screws, UV Stabilized Polycarbonate, Waterproof Seal
Housing Colour: Clear
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.