RBF33P06C28G

SERPAC
635-RBF33P06C28G
RBF33P06C28G

Mfr.:

Description:
Miniature Cases – Industrial Clear/Gray Flanged Base Plastic Box Enclosure for Wall/Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp462.870 Rp462.870
Rp430.214 Rp2.151.070
Rp405.080 Rp4.050.800
Rp385.816 Rp9.645.400
Rp372.424 Rp18.621.200
Rp360.132 Rp36.013.200
Rp345.272 Rp86.318.000
Rp335.181 Rp167.590.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
3.23 in
3.15 in
3.35 in
IP67
4X, 12, 13
UL 94 V-0
RBF
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.