SE120FPL,OR

SERPAC
635-SE120FPLOR
SE120FPL,OR

Mfr.:

Description:
Storage Boxes & Cases Seahorse 120 Case Plastic Keyed Locks w/ foam, 8.8 x 7.5 x 3.9" - Orange
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
Rp908.310 Rp908.310
Rp792.914 Rp3.964.570
Rp703.753 Rp7.037.530
Rp635.689 Rp15.892.225
Rp588.723 Rp29.436.150
Rp545.060 Rp54.506.000
Rp492.407 Rp98.481.400

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Orange
Polypropylene (PP)
8.8 in
7.5 in
3.9 in
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: SE120
Factory Pack Quantity: 1
Subcategory: Supplies
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
4202921000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.