SE830D,BL300

SERPAC
635-SE830DBL
SE830D,BL300

Mfr.:

Description:
Storage Boxes & Cases Seahorse 830 Case w/ Adj Divider Tray, 21.9 x 13.9 x 8.9" - Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.931.772 Rp4.931.772
Rp4.370.935 Rp21.854.675
Rp3.924.760 Rp39.247.600
Rp3.546.465 Rp88.661.625
Rp3.309.802 Rp165.490.100
100 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Blue
Polypropylene (PP)
21.9 in
13.9 in
8.9 in
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Storage Boxes & Cases
Series: SE830
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SE830D,BL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4202921000
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.