SE85FP2,OR
Images are for reference only
See Product Specifications
See Product Specifications
635-SE85FP2OR
SE85FP2,OR
Mfr.:
Description:
SERPAC 85 Case w/ Accuform Foam, orange Ex: 15.1 x 12.2 x 2.8" In: 13.7 x 9.9 x 1.5"
SERPAC 85 Case w/ Accuform Foam, orange Ex: 15.1 x 12.2 x 2.8" In: 13.7 x 9.9 x 1.5"
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.641.967 | Rp1.641.967 | |
| Rp1.532.258 | Rp15.322.580 | |
| Rp1.455.755 | Rp36.393.875 | |
| Rp1.422.916 | Rp71.145.800 | |
| Rp1.375.033 | Rp137.503.300 |
Indonesia
