WM092RI,AL

SERPAC
635-WM092-RI-A
WM092RI,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 9.50 x 6.34 x 1.61 RECES FR LABL ALMND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp511.853 Rp511.853
Rp446.725 Rp2.233.625
Rp396.457 Rp3.964.570
Rp358.114 Rp8.952.850
Rp331.696 Rp16.584.800
Rp307.112 Rp30.711.200
Rp277.392 Rp69.348.000
Rp256.844 Rp128.422.000

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Almond
9.5 in
6.34 in
1.61 in
UL 94 HB
WM
Brand: SERPAC
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: WM092IR,AL
Unit Weight: 260,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.