STKC-M3-6

SI
153-STKC-M3-6
STKC-M3-6

Mfr.:

Description:
Mounting Fixings INTERNAL THRD SPACER KNRL S/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.133

Stock:
1.133 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.227 Rp15.227
Rp10.879 Rp108.790
Rp8.714 Rp871.400
Rp7.834 Rp3.917.000
Rp7.283 Rp7.283.000
Rp7.082 Rp14.164.000
Rp6.678 Rp66.780.000
Rp6.531 Rp163.275.000
50.000 Quote

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
Stainless Steel
6 mm
4.74 mm
M3
Brand: SI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: STKC
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99