A2TBH45M65W3-FC

STMicroelectronics
511-A2TBH45M65W3-FC
A2TBH45M65W3-FC

Mfr.:

Description:
MOSFET Modules ACEPACK 2 power module triple boost 650V 49 mOhm half-bridge 23.5mOhm SiC MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.555.374 Rp1.555.374
Rp1.312.289 Rp13.122.890

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
Press Fit
ACEPACK
650 V
28 A
72 mOhms
- 10 V, + 22 V
4.2 V
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Height: 12 mm
If - Forward Current: 20 A
Length: 62.8 mm
Product: MOSFET Modules
Product Type: MOSFET Modules
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Type: Power Module
Vf - Forward Voltage: 1.4 V
Width: 56.7 mm
Unit Weight: 42 g
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2TBH45M65W3-FC Power Module

STMicroelectronics A2TBH45M65W3-FC Power Module realizes a triple boost plus half-bridge topology in an ACEPACK 2 module with NTC and capacitance. It integrates the current advances in silicon carbide MOSFETs from STMicroelectronics, represented by third-generation technology. This modular solution is used to realize complex topologies with very high power density and efficiency requirements.