A5975DTR

STMicroelectronics
511-A5975DTR
A5975DTR

Mfr.:

Description:
Switching Voltage Regulators Up to 2.5A Step-Down Auto REG 4V to 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.201

Stock:
2.201 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.955 Rp55.955
Rp41.829 Rp418.290
Rp38.343 Rp958.575
Rp34.490 Rp3.449.000
Rp32.656 Rp8.164.000
Rp32.106 Rp16.053.000
Rp30.454 Rp30.454.000
Full Reel (Order in multiples of 2500)
Rp29.354 Rp73.385.000
Rp28.803 Rp144.015.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-EP-8
Buck
1.235 V to 35 V
3 A
1 Output
4 V
36 V
235 uA
250 kHz
- 40 C
+ 125 C
AEC-Q100
A5975D
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 79,520 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.