A6983NQTR

STMicroelectronics
511-A6983NQTR
A6983NQTR

Mfr.:

Description:
Switching Voltage Regulators Automotive-grade 38V 3 A synchronous step-down converter 25 uA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.889

Stock:
1.889 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.506 Rp56.506
Rp42.379 Rp423.790
Rp38.894 Rp972.350
Rp34.857 Rp3.485.700
Rp33.023 Rp8.255.750
Rp32.472 Rp16.236.000
Rp30.821 Rp30.821.000
Full Reel (Order in multiples of 3000)
Rp29.721 Rp89.163.000
Rp29.170 Rp175.020.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
850 mV to 38 V
3 A
1 Output
3.5 V
38 V
500 uA
200 kHz to 2.3 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 3.5 V to 38 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A6983 Automotive Step-Down Converters

STMicroelectronics A6983 Automotive Step-Down Converters are easy-to-use synchronous monolithic step-down regulators that deliver up to 3A DC to the load. The device offers a wide input voltage range, allowing for various applications.