ACS108-6SA

STMicroelectronics
511-ACS108-6SA
ACS108-6SA

Mfr.:

Description:
Triacs Transient Vltg Protected AC Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914
Rp14.934 Rp149.340
Rp8.788 Rp878.800
Rp6.421 Rp3.210.500
Rp5.559 Rp5.559.000
Rp4.697 Rp11.742.500
Rp4.293 Rp21.465.000
Rp3.944 Rp39.440.000
Rp3.449 Rp86.225.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.914
Min:
1

Similar Product

STMicroelectronics ACS108-6SA-TR
STMicroelectronics
Triacs Trans voltage protected AC Switch

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACS108
800 mA
600 V
25 mA
1 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-92
Bulk
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: ACS
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.