ACS108-8SN-TR
Images are for reference only
See Product Specifications
See Product Specifications
511-ACS108-8SN-TR
ACS108-8SN-TR
Mfr.:
Description:
Triacs Overvoltage ACS 0.8A 600 and 800V 10mA
Triacs Overvoltage ACS 0.8A 600 and 800V 10mA
Datasheet:
In Stock: 7.814
-
Stock:
-
7.814 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.429 | Rp17.429 | |
| Rp10.806 | Rp108.060 | |
| Rp7.027 | Rp702.700 | |
| Rp5.394 | Rp2.697.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.238 | Rp4.238.000 | |
| Rp3.724 | Rp7.448.000 | |
| Rp3.688 | Rp18.440.000 | |
| Rp3.394 | Rp33.940.000 | |
| Rp3.321 | Rp83.025.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
