ACST310-8BTR

STMicroelectronics
511-ACST310-8BTR
ACST310-8BTR

Mfr.:

Description:
Triacs Overvoltage protected AC switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.029

Stock:
4.029 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.483 Rp23.483
Rp14.732 Rp147.320
Rp9.723 Rp972.300
Rp7.577 Rp3.788.500
Rp6.880 Rp6.880.000
Full Reel (Order in multiples of 2500)
Rp6.109 Rp15.272.500
Rp5.412 Rp27.060.000
Rp5.174 Rp51.740.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp23.116
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST310-8B
3 A
21 A
800 V
10 uA
1.8 V
20 mA
1.1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: ACS
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


ACST310-8B Overvoltage Protected AC Switches

STMicroelectronics ACST310-8B Overvoltage Protected AC Switches are built with A.S.D.® (application-specific discrete) technology. The ACST310-8B are high-performance devices suited for home or industrial systems applications. This ACST310-8B switches drive loads up to 3A and has an embedded triac structure with a high voltage clamping device. The ACST310-8B switches clamping device can absorb the inductive turn-off energy and withstand line transients like those described in the IEC 61000-4-5 standard. These overvoltage protected AC switches feature microcontroller direct driven, three quadrants (Q1, Q2, and Q3), and AC switches with self-overvoltage protection. The ACST310-8B switches are suitable for AC static switching in appliances, industrial control systems, small home appliances, lighting, and fan speed controllers.