AEK-POW-SPSB081

STMicroelectronics
511-AEK-POW-SPSB081
AEK-POW-SPSB081

Mfr.:

Description:
Power Management IC Development Tools Automotive power management IC evaluation board with LIN and CAN-FD

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp701.551 Rp701.551

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V, 5 V
SPSB081
Brand: STMicroelectronics
Interface Type: SPI
Output Current: 250 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-POW-SPSB081 Evaluation Board

STMicroelectronics AEK-POW-SPSB081 Evaluation Board features various standby modes for minimal power consumption. The STMicroelectronics AEK-POW-SPSB081 has programmable local and remote wake-up capabilities. The board is built on the SPSB081 power management system IC, featuring a low-drop voltage regulator (V1) for the system microcontroller and another regulator (V2) for tracking V1 or supplying external loads like sensors. V1 maintains a fixed 5V rail with overvoltage detection, while V2 can operate as a voltage tracker for V1 or an independent regulator programmable via SPI with 5V or 3.3V.