AIS2IHTR

STMicroelectronics
511-AIS2IHTR
AIS2IHTR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 841

Stock:
841
Can Dispatch Immediately
On Order:
8.000
Expected 13/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.816 Rp70.816
Rp63.477 Rp317.385
Rp57.240 Rp572.400
Rp55.038 Rp2.751.900
Rp52.836 Rp5.283.600
Full Reel (Order in multiples of 8000)
Rp52.836 Rp422.688.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
4098 LSB/g
Digital
I2C, SPI
14 bit
3.6 V
1.62 V
110 uA
- 40 C
+ 115 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 8000
Subcategory: Sensors
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIS2IH MEMS Digital Output Motion Sensors

STMicroelectronics AIS2IH MEMS Digital Output Motion Sensors is an ultra-low-power three-axis linear accelerometer that leverages the robust manufacturing process used to produce micromachined accelerometers and designed to address non-safety automotive applications. The AIS2IH MEMS Sensors feature user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz.