ALTAIR05T-800

STMicroelectronics
511-ALTAIR05T-800
ALTAIR05T-800

Mfr.:

Description:
AC/DC Converters 800V Off-line QR Switching Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.235 Rp26.235.000
Rp25.317 Rp50.634.000
Rp24.951 Rp124.755.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.167
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
Si
ALTAIR05T-800
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Off-Line Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ALTAIR05T-800 Switching Regulator

STMicroelectronics ALTAIR05T-800 All-Primary-Sensing Switching Regulator combines a high-performance low voltage PWM controller chip and an 800V avalanche-rugged power section. STMicroelectronics ALTAIR05T-800 is a high-voltage switcher that can operate directly from rectified mains with minimum external parts.