ASM330LHHG1TR

STMicroelectronics
511-ASM330LHHG1TR
ASM330LHHG1TR

Mfr.:

Description:
IMUs - Inertial Measurement Units High-accuracy 6-axis automotive inertial measurement unit (IMU) with dual operating modes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp196.853 Rp196.853
Rp166.031 Rp830.155
Rp154.290 Rp1.542.900
Rp139.980 Rp3.499.500
Rp130.073 Rp6.503.650
Rp120.900 Rp12.090.000
Rp106.407 Rp53.203.500
Rp103.471 Rp103.471.000
Rp99.435 Rp248.587.500
Full Reel (Order in multiples of 5000)
Rp99.435 Rp497.175.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 125 C
1.71 V
3.6 V
1.3 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASM330LHHG1 6-Axis Inertial Measurement Unit

STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement Unit (IMU) features a 3-axis digital gyroscope and a 3-axis digital accelerometer with an extended temperature range up to +125°C, designed to address automotive non-safety applications. The ASM330LHHG1 is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All parts are fully tested with respect to temperature to ensure the highest quality level.