ASM330LHHXTR

STMicroelectronics
511-ASM330LHHXTR
ASM330LHHXTR

Mfr.:

Description:
IMUs - Inertial Measurement Units Automotive 6-axis inertial module embed machine learning core dual op modes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.317

Stock:
3.317 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp206.209 Rp206.209
Rp173.737 Rp868.685
Rp161.445 Rp1.614.450
Rp146.585 Rp3.664.625
Rp136.127 Rp6.806.350
Rp126.587 Rp12.658.700
Full Reel (Order in multiples of 5000)
Rp126.587 Rp632.935.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 105 C
1.71 V
3.6 V
1.3 mA
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

ASM330LHHX Auto 6-axis ML Core Inertial Module

STMicroelectronics ASM330LHHX Automotive 6-Axis Inertial Module is a system-in-package (SiP) featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope optimized for automotive non-safety applications. The ASM330LHHX Inertial Measurement Unit (IMU) is suitable for telematics and dead-reckoning applications and vehicle-to-vehicle (V2X) and impact detection due to its high stability over temperature and time combined with superior performance sensing precision.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.