AST1S31HF

STMicroelectronics
511-AST1S31HF
AST1S31HF

Mfr.:

Description:
Switching Voltage Regulators Up to 4 V, 3 A step-down 2.3 MHz switching regulator for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp37.426 Rp112.278.000
Rp36.692 Rp220.152.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VFDFPN-EP-8
Buck
800 mV to 4 V
3 A
1 Output
2.8 V
4 V
630 uA
2.3 MHz
- 40 C
+ 125 C
AEC-Q100
AST1S31HF
Reel
Brand: STMicroelectronics
Development Kit: STEVAL-ISA160V1
Input Voltage: 2.8 V to 4 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Switching Regulator
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AST1S31HF Switching Regulator

STMicroelectronics AST1S31HF Switching Regulator for Automotive Applications is an internally compensated 2.3MHz fixed frequency PWM synchronous stepdown regulator. The AST1S31HF operates from 2.8V to 4V input, while it regulates an output voltage as low as 0.8V and up to VIN. The AST1S31HF device integrates a 70mΩ high-side switch and a 55mΩ synchronous rectifier allowing very high efficiency with very low output voltages.