BLUENRG-332VC

STMicroelectronics
511-BLUENRG-332VC
BLUENRG-332VC

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth Low Energy Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.384

Stock:
1.384 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1384 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.268,04 Rp50.268,04
Rp37.425,84 Rp374.258,40
Rp34.123,56 Rp853.089,00
Rp30.637,82 Rp3.063.782,00
Rp28.803,22 Rp7.200.805,00
Full Reel (Order in multiples of 2500)
Rp24.400,18 Rp61.000.450,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
192 kB
- 40 C
+ 105 C
WLCSP-36
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Data RAM Size: 12 KB
Data RAM Type: SRAM
Interface Type: I2C, GPIO, LPUART, SPI, USART
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BlueNRG-LPS
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BlueNRG-LPS Programmable BLUETOOTH® Wireless SoCs

STMicroelectronics BlueNRG-LPS Programmable BLUETOOTH® Wireless System-on-Chips (SoCs) are ultra-low-power BLUETOOTH Low Energy wireless SoC solutions. These devices embed STMicroelectronics’s state-of-the-art 2.4GHz radio IPs (optimized for ultra-low-power consumption and excellent radio performance) for unparalleled battery lifetime. BlueNRG-LPS SoCs comply with BLUETOOTH Low Energy SIG core specification version 5.3, addressing point-to-point connectivity and BLUETOOTH Mesh networking, allowing reliable large-scale device networks to be established. The BlueNRG-LPS is also suitable for 2.4GHz proprietary radio wireless communication for ultra-low latency applications.