BYT03-400

STMicroelectronics
511-BYT03-400
BYT03-400

Mfr.:

Description:
Rectifiers 3.0 Amp 400 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics STTH3R04RL
STMicroelectronics
Rectifiers Ultrafast recovery Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DO-201AD
400 V
3 A
Fast Recovery Rectifiers
Single
1.5 V
60 A
20 uA
55 ns
- 65 C
+ 150 C
BYT03
Ammo Pack
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.