BZW50-180

STMicroelectronics
511-BZW50-180
BZW50-180

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5000W 180V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Quantities greater than 254 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.779 Rp66.779
Rp43.663 Rp436.630
Full Ammo Pack (Order in multiples of 100)
Rp27.336 Rp2.733.600
Rp25.684 Rp12.842.000
Rp25.134 Rp25.134.000
Rp24.767 Rp61.917.500
10.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
180 V
Axial
322 V
200 V
R6-2
16 A
5 kW
1.5 nF
- 65 C
+ 175 C
BZW50
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 2,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.