CAM-6GZ-073CLR

STMicroelectronics
511-CAM-6GZ-073CLR
CAM-6GZ-073CLR

Mfr.:

Description:
Camera Development Tools VD16GZ evaluation camera module with 73 degree DFOV lens and clear filter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp385.633 Rp385.633

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
RoHS:  
Evaluation Modules
Camera Modules
VD16GZ
Brand: STMicroelectronics
Dimensions: 12.4 mm x 8 mm x 4.68 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Unit Weight: 250 mg
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
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAM-16GZ VD16GZ Promodules

STMicroelectronics CAM-16GZ VD16GZ Promodules are a full range of sample camera modules designed to evaluate and seamlessly integrate the VD16GZ 1.5-megapixel RGB-IR image sensor. The ready-to-use vision extensions integrate the VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection in a compact package down to 6.5mm square.