CBTVS2A12-1F3

STMicroelectronics
511-CBTVS2A12-1F3
CBTVS2A12-1F3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Circuit breaker with transient voltage suppressor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.259

Stock:
7.259 Can Dispatch Immediately
Quantities greater than 7259 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp4.091 Rp40.910
Rp2.880 Rp288.000
Rp2.495 Rp1.247.500
Rp2.202 Rp2.202.000
Rp1.981 Rp4.952.500
Rp1.871 Rp9.355.000
Full Reel (Order in multiples of 10000)
Rp1.688 Rp16.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
15 V
12 V
FlipChip-4
1 A
44 W
180 pF
15 kV
15 kV
- 55 C
+ 150 C
CBTVS2A12-1F3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.4 V
Unit Weight: 0,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.