CPL-WBF-00D3
Images are for reference only
See Product Specifications
See Product Specifications
511-CPL-WBF-00D3
CPL-WBF-00D3
Mfr.:
Description:
Signal Conditioning Wide Band Coupler 50 Ohm 30dB ESD
Signal Conditioning Wide Band Coupler 50 Ohm 30dB ESD
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 2.824
-
Stock:
-
2.824 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2824 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp13.613 | Rp136.130 | |
| Rp9.668 | Rp241.700 | |
| Rp9.081 | Rp908.100 | |
| Rp8.292 | Rp2.073.000 | |
| Rp7.852 | Rp3.926.000 | |
| Rp7.393 | Rp7.393.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp6.439 | Rp32.195.000 | |
| Rp5.999 | Rp59.990.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8517799000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
