ECMF04-4HSWM10Y

STMicroelectronics
511-ECMF04-4HSWM10Y
ECMF04-4HSWM10Y

Mfr.:

Description:
Common Mode Chokes / Filters Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 01/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.493 Rp14.493
Rp11.833 Rp118.330
Rp11.338 Rp283.450
Rp8.274 Rp827.400
Rp8.036 Rp2.009.000
Rp6.568 Rp3.284.000
Rp5.889 Rp5.889.000
Full Reel (Order in multiples of 3000)
Rp5.265 Rp15.795.000
Rp4.862 Rp29.172.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
SMD/SMT
4 Channel
- 55 C
+ 125 C
uQFN-10
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ECMF04-4HSWM10 Common-Mode Filter

STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter is a highly integrated common-mode filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses. Typical buses include HDMI 2.0, USB3.0, Ethernet, MIPI, DisplayPort and other high-speed serial interfaces. The device has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes. Typical applications for the STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter include set top box, streaming box, game console, notebook, laptop, and portable devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.