ECMF4-2459A6M10Y

STMicroelectronics
511-ECMF4-2459A6M10Y
ECMF4-2459A6M10Y

Mfr.:

Description:
Common Mode Chokes / Filters Automotive CMF with ESD protection and 9 GHz bandwidth in QFN-10L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.239

Stock:
3.239
Can Dispatch Immediately
On Order:
3.000
Expected 22/06/2026
9.000
TBD
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.659 Rp12.659
Rp10.439 Rp104.390
Rp9.100 Rp227.500
Rp8.586 Rp858.600
Rp7.944 Rp1.986.000
Rp7.485 Rp3.742.500
Rp7.063 Rp7.063.000
Full Reel (Order in multiples of 3000)
Rp6.421 Rp19.263.000
Rp6.054 Rp36.324.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
uQFN-10L
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 7 mg
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

ECMF4-2459A6M1 Automotive Common-Mode Filter

STMicroelectronics ECMF4-2459A6M1 Automotive Common-Mode Filter (CMF) is designed to suppress electromagnetic interference (EMI) and radio-frequency interference (RFI) on high-speed buses. This module is optimized for use with HDMI 2.0, HDMI2.1, HDMI 1.4, DisplayPort, FPD link III, GMSL, USB 3.2, and MIPI interfaces. The device is designed to replace discrete common mode chokes and low-temperature co-fired ceramic (LTCC) filters. STMicroelectronics ECMF4-2459A6M1 common-mode filter is offered in a space-saving QFN-10L package and is AEC-Q101 qualified for use in automotive applications.