ESDA051-1JY

STMicroelectronics
511-ESDA051-1JY
ESDA051-1JY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive single line 5V TVS in SOD323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80.483

Stock:
80.483 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.054 Rp6.054
Rp3.706 Rp37.060
Rp2.330 Rp233.000
Rp1.725 Rp862.500
Rp1.449 Rp1.449.000
Full Reel (Order in multiples of 3000)
Rp1.229 Rp3.687.000
Rp1.119 Rp6.714.000
Rp954 Rp8.586.000
Rp862 Rp20.688.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
12.8 V
6.2 V
SOD-323-2
20 A
190 pF
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 780 mV
Unit Weight: 5,300 mg
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
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDA051 Automotive Single Line 5V TVS

STMicroelectronics ESDA051 Automotive Single Line 5V TVS is a unidirectional, single TVS protection device designed to protect sensitive equipment against ESD transients and EOS surges. The STMicroelectronics ESDA051 is packaged in a SOD323.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.