ESDA25-4BP6

STMicroelectronics
511-ESDA25-4BP6
ESDA25-4BP6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TRANSIL ARRAY ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
24 V
SMD/SMT
25 V
SOT-666-6
50 W
22 pF
8 kV
15 kV
- 40 C
+ 150 C
ESD Suppressors
ESDA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 12.718

Stock:
12.718
Can Dispatch Immediately
On Order:
21.000
Expected 21/04/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.925 Rp11.925
Rp5.559 Rp55.590
Rp4.697 Rp469.700
Rp3.688 Rp1.844.000
Rp3.357 Rp3.357.000
Full Reel (Order in multiples of 3000)
Rp2.697 Rp8.091.000
Rp2.568 Rp15.408.000
Rp2.348 Rp21.132.000
Rp2.220 Rp53.280.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.