ESDA6V1-5SC6
Images are for reference only
See Product Specifications
See Product Specifications
511-ESDA6V1-5SC6
ESDA6V1-5SC6
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect
ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect
Datasheet:
In Stock: 15.534
-
Stock:
-
15.534 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp5.687 | Rp56.870 | |
| Rp3.889 | Rp388.900 | |
| Rp2.972 | Rp1.486.000 | |
| Rp2.605 | Rp2.605.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.091 | Rp6.273.000 | |
| Rp1.798 | Rp10.788.000 | |
| Rp1.725 | Rp15.525.000 | |
| Rp1.651 | Rp39.624.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- France
- Country of Diffusion:
- Not available
Indonesia
