ESDALC5-1BT2Y

STMicroelectronics
511-ESDALC5-1BT2Y
ESDALC5-1BT2Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 5 V TVS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.759

Stock:
18.759 Can Dispatch Immediately
Quantities greater than 18759 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.705 Rp7.705
Rp4.990 Rp49.900
Rp2.954 Rp295.400
Rp2.238 Rp1.119.000
Rp1.890 Rp1.890.000
Rp1.651 Rp4.127.500
Rp1.523 Rp7.615.000
Full Reel (Order in multiples of 12000)
Rp1.248 Rp14.976.000
Rp1.156 Rp27.744.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
17.5 V
5.8 V
SOD-882-2
9 A
150 W
30 pF
30 kV
30 kV
- 50 C
+ 125 C
ESDALC5-1BT2Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.